MikroElektronika Oximeter 3 Click Biometric Sensor MikroBus Click Board for VCNL4020C-GS08
- RS Stock No.:
- 249-4077
- Mfr. Part No.:
- MIKROE-4267
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR85.90
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR85.90 |
*price indicative
- RS Stock No.:
- 249-4077
- Mfr. Part No.:
- MIKROE-4267
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Biometric Sensor | |
| Featured Device | VCNL4020C-GS08 | |
| Kit Classification | MikroBus Click Board | |
| Kit Name | Oximeter 3 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Biometric Sensor | ||
Featured Device VCNL4020C-GS08 | ||
Kit Classification MikroBus Click Board | ||
Kit Name Oximeter 3 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Oximeter 3 Click is a compact add-on board perfectly suited for measuring the blood oxygen saturation.
Type Biometrics
Interface I2C
Related links
- MikroElektronika Oximeter 2 Click Biometric Sensor MikroBus Click Board for ADPD144RI
- MikroElektronika Accel 3 Click Accelerometer Sensor MikroBus Click Board for H3LIS331DL
- MikroElektronika Motion 3 Click Motion Sensor MikroBus Click Board for EKMC1606112
- MikroElektronika Heart Rate 3 Click Heart Rate Sensor MikroBus Click Board for SFH 7050
- MikroElektronika Color 3 Click Colour Sensor MikroBus Click Board for TCS3771
- MikroElektronika Pressure 3 Click Barometric Pressure Sensor MikroBus Click Board for DPS310
- MikroElektronika ProxFusion 3 Click Capacitive Touch Sensor MikroBus Click Board for IQS292A
- MikroElektronika Temperature Sensor MikroBus Click Board
