MikroElektronika Current Limit 5 Click Power Management for MIC2099, MCP4561 for mikroBUS Socket
- RS Stock No.:
- 247-5783
- Mfr. Part No.:
- MIKROE-4999
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR70.55
FREE delivery for orders over RM 500.00
In Stock
- Plus 16 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR70.55 |
*price indicative
- RS Stock No.:
- 247-5783
- Mfr. Part No.:
- MIKROE-4999
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Power Management | |
| Product Type | Power Management Development Kit | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Featured Device | MIC2099, MCP4561 | |
| Kit Name | Current Limit 5 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Power Management | ||
Product Type Power Management Development Kit | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Featured Device MIC2099, MCP4561 | ||
Kit Name Current Limit 5 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Current Limit 5 Click is a compact add on board representing a current limiting solution. This board features the MIC2099, a current limit power distribution switch from Microchip Technology. This Click board™ represents a programmable current limit solution with various protection features and fault indication, which operates from a 2.5V to 5.5V input voltage range. Also, the current limit is adjustable from 100mA up to 1.05A programmed through the MCP4561 digital potentiometer. This Click board™ is suitable for applications in portable equipment and condition monitoring or power supplies, protecting them in short circuits or other overload conditions.
Integrated protection features
Programmable current limiting up to 1.05A
Soft start that prevents large current inrush,
Enable feature
Automatic on output after fault
Related links
- MikroElektronika Current Limit 7 Click Power Management for MAX14575A for mikrobus Socket
- MikroElektronika Current Limit 6 Click Protected Switch for MAX17608 for mikroBUS socket
- MikroElektronika BATT-MAN 2 Click Power Management Unit (PMU) for MAX77654 for mikroBUS socket
- MikroElektronika Current Limit Click Intelligent Power Switch for MAX890L for Power Supplies
- MikroElektronika BATT-MAN 3 Click Li-Ion/Li-Po Battery Power Management for ADP5350 for mikroBUS socket
- MikroElektronika Power MUX 2 Click Power Distribution Switch for TPS2120 for mikroBUS socket
- MikroElektronika Charger 6 Click Battery Charger for BQ25601 for mikrobus Socket
- MikroElektronika Stepper 15 Click Stepper Motor Driver for DRV8889A for mikroBUS socket
