MikroElektronika Charger 6 Click Battery Charger for BQ25601 for mikroBUS Socket

Subtotal (1 unit)*

MYR70.55

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR70.55

*price indicative

RS Stock No.:
247-5633
Mfr. Part No.:
MIKROE-4576
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Power Management Development Kit

Power Management Function

Battery Charger

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Featured Device

BQ25601

Kit Name

Charger 6 Click

Standards/Approvals

RoHS

The MikroElektronika Charger 6 Click is a compact add on board that represents a single cell battery charger. This board features the BQ25601 which is an I2C controlled battery charger for high input voltage and narrow voltage DC power path management from Texas Instruments. This buck charger supports USB, and it’s optimized for USB voltage input. It also has a programmable current limiting, allowing it to use an external power supply rated up to 13.5V. This Click board is suitable as a Li Ion and Li polymer battery charger for portable devices and accessories, power tools, and more.

High efficiency

USB On The Go feature

High battery discharge efficiency

Programmable input current limi

Related links