MikroElektronika Charger 18 Click Battery Charger for LTC3553 for mikroBUS Socket
- RS Stock No.:
- 247-5778
- Mfr. Part No.:
- MIKROE-4990
- Brand:
- MikroElektronika
Subtotal (1 unit)*
MYR171.31
FREE delivery for orders over RM 500.00
In Stock
- Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR171.31 |
*price indicative
- RS Stock No.:
- 247-5778
- Mfr. Part No.:
- MIKROE-4990
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Battery Charger | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Featured Device | LTC3553 | |
| Kit Name | Charger 18 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Power Management Development Kit | ||
Power Management Function Battery Charger | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Featured Device LTC3553 | ||
Kit Name Charger 18 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Charger 18 Click is a compact add on board representing a single cell battery charger. This board features the LTC3553 which is a micro power, highly integrated power management, and battery charger for single cell Li Ion or Polymer battery applications from Analog Devices. Designed specifically for USB applications, it also includes a power path manager with automatic load prioritization and input current limit, a battery charger and numerous internal protection features. It also indicates a battery charge state, and it comes with a synchronous 200mA buck regulator and a 150mA low dropout linear regulator. This Click board is suitable as a Li Ion or Polymer battery charger for portable devices and accessories, power tools, and more.
High efficiency
Integrated buck and LDO regulators
Programmable input current limit
Battery charging indication
Related links
- MikroElektronika Charger 6 Click Battery Charger for BQ25601 for mikrobus Socket
- MikroElektronika Charger 16 Click Battery Charger for LT1571 for mikroBUS socket
- MikroElektronika Stepper 18 Click Stepper Motor Driver for DRV8426 for mikroBUS socket
- MikroElektronika DC Motor 18 Click DC Motor Driver for TB9051FTG for mikroBUS socket
- MikroElektronika Charger 3 Click Battery Charger for TP4056
- MikroElektronika Charger 5 Click Battery Charger for MCP 4161 Lithium-Polymer Batteries
- MikroElektronika BATT-MAN 3 Click Li-Ion/Li-Po Battery Power Management for ADP5350 for mikroBUS socket
- MikroElektronika eFuse Click Electronic Fuse for STPW12 for mikroBUS socket
