MikroElektronika Pressure 14 Click Pressure Sensor MikroBus Click Board for ABP2LANT060PG2A3XX
- RS Stock No.:
- 249-4095
- Mfr. Part No.:
- MIKROE-4424
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR236.77
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR236.77 |
*price indicative
- RS Stock No.:
- 249-4095
- Mfr. Part No.:
- MIKROE-4424
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Pressure Sensor | |
| Featured Device | ABP2LANT060PG2A3XX | |
| Kit Classification | MikroBus Click Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Pressure 14 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Pressure Sensor | ||
Featured Device ABP2LANT060PG2A3XX | ||
Kit Classification MikroBus Click Board | ||
Standards/Approvals RoHS | ||
Kit Name Pressure 14 Click | ||
The MikroElektronika Pressure 14 Click is a compact add-on board that contains a board-mount pressure sensor. This board features the ABP2LANT060PG2A3XX, a piezo resistive silicon pressure sensor offering a digital output for reading pressure over the specified full-scale pressure span and a temperature range.
Type Pressure
Interface I2C
Related links
- MikroElektronika Pressure 21 Click Absolute Pressure Sensor MikroBus Click Board KP467Q
- MikroElektronika Pressure 3 Click Barometric Pressure Sensor MikroBus Click Board for DPS310
- MikroElektronika Pressure 10 Click Barometric Pressure Sensor MikroBus Click Board for HSPPAD042A
- MikroElektronika Manometer Click Pressure Sensor MikroBus Click Board for HSCMAND060PA3A3
- MikroElektronika Temperature and Humidity 14 Click Temperature & Humidity Sensor MikroBus Click Board for HTU31D
- MikroElektronika Pressure 15 Click Absolute Pressure Sensor Add On Board for LPS27HHW mikroBUS Socket
- MikroElektronika Pressure 17 Click Absolute Pressure Sensor Add On Board for BM1390GLV-Z mikroBUS Socket
- MikroElektronika Pressure 5 Click Pressure Sensor for BMP388 Battery-Powered and Portable Applications
