MikroElektronika Hall Switch 2 Click Hall Effect Sensor Add On Board for MHA100KN mikroBUS Socket
- RS Stock No.:
- 247-5707
- Mfr. Part No.:
- MIKROE-4788
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5707
- Mfr. Part No.:
- MIKROE-4788
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Hall Effect Sensor | |
| Featured Device | MHA100KN | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Kit Name | Hall Switch 2 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Hall Effect Sensor | ||
Featured Device MHA100KN | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Kit Name Hall Switch 2 Click | ||
Standards/Approvals RoHS | ||
The The MikroElektronika's Hall Switch 2 Click is a compact add on board that represents a magnetic field activated dual relay Click board. This board features the MHA100KN, a high performance, low power Hall Effect sensor from MEMSIC. This Hall switch is a fully integrated CMOS IC that outputs a high low signal following magnetic field changing. It works with a magnet and detects the magnet's close or away position. Two high quality compact relays allow switching of high voltages and can cut or establish a connection on the main side of the circuit. This Click board is suitable for various applications activated by the magnetic field, such as contactless switches, lids or tray position detecting switches, or other similar applications that require contactless switching of the relay contacts.
Low power consumption
Reliable contactless switching by the magnetic field
Separate sensors for both south and north pole magnetic fields
High quality compact relays
Related links
- MikroElektronika Hall Current 13 Click Hall Effect Sensor Add On Board for TMCS1107-Q1 mikroBUS Socket
- MikroElektronika Hall Current 10 Click Hall Effect Sensor Add On Board for ACHS-7194, MCP3221 mikroBUS Socket
- MikroElektronika Hall Current 12 Click Hall Effect Sensor Add On Board for TMCS1100A4 LMV321 mikroBUS Socket
- MikroElektronika Compass 2 Click Hall Effect Sensor MikroBus Click Board for AK8963
- MikroElektronika 3D Hall 9 Click Hall Effect Sensor Add On Board for ALS31300 mikroBUS Socket
- MikroElektronika Hall Current Click Hall Effect Sensor Add On Board for ACS71010 MikroBUS
- MikroElektronika Hall Current 11 Click Hall Effect Sensor Add On Board for TMCS1108A2U MikroBus
- MikroElektronika Hall Current 7 Click Hall Effect Sensor Development Kit ACS770
