MikroElektronika 3D Hall 9 Click Hall Effect Sensor Add On Board for ALS31300 mikroBUS Socket
- RS Stock No.:
- 247-5757
- Mfr. Part No.:
- MIKROE-4948
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR77.92
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR77.92 |
*price indicative
- RS Stock No.:
- 247-5757
- Mfr. Part No.:
- MIKROE-4948
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Hall Effect Sensor | |
| Featured Device | ALS31300 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | 3D Hall 9 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Hall Effect Sensor | ||
Featured Device ALS31300 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name 3D Hall 9 Click | ||
The MikroElektronika 3D Hall 9 Click is a compact add on board used to detect the strength of a magnetic field in all three dimensions. This board features the ALS31300 which is a 3D linear Hall effect sensor with digital output and advanced low power management from Allegro Microsystems. The ALS31300 features an I2C interface, enabling it to be easily configured by MCU with the measurement data provided in digital format of 12 bits corresponding to the magnetic field measured in each X, Y, and Z axes. This Click board is suitable for various applications, such as 3D sensing for head on linear motion, slide by position sensing and rotation angle measurements.
Low power consumption
1% accurate factory trimmed sensitivity
Integrated temperature sensor
I2C interface with selectable slave addresses
Related links
- MikroElektronika 3D Hall Click Hall Effect Sensor MikroBus Click Board for MLX90333
- MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for A31331KLEATR-XYZ-IC-06 mikroBUS
- MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for 3D Hall 15 Click I2C Add On Board Magnetric Field
- MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for 3D Hall 13 Click Add On Board Magnetric Field Sensing
- MikroElektronika Hall Switch 2 Click Hall Effect Sensor Add On Board for MHA100KN mikroBUS Socket
- MikroElektronika Hall Current 13 Click Hall Effect Sensor Add On Board for TMCS1107-Q1 mikroBUS Socket
- MikroElektronika Hall Current 10 Click Hall Effect Sensor Add On Board for ACHS-7194, MCP3221 mikroBUS Socket
- MikroElektronika Hall Current 12 Click Hall Effect Sensor Add On Board for TMCS1100A4 LMV321 mikroBUS Socket
