MikroElektronika Hall Current 11 Click Hall Effect Sensor Add On Board for TMCS1108A2U MikroBus
- RS Stock No.:
- 247-1026
- Mfr. Part No.:
- MIKROE-4797
- Manufacturer:
- MikroElektronika
Subtotal (1 box of 1 unit)*
MYR164.95
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR164.95 |
*price indicative
- RS Stock No.:
- 247-1026
- Mfr. Part No.:
- MIKROE-4797
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Hall Effect Sensor | |
| Featured Device | TMCS1108A2U | |
| For Use With | MikroBus | |
| Kit Classification | Add On Board | |
| Kit Name | Hall Current 11 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Hall Effect Sensor | ||
Featured Device TMCS1108A2U | ||
For Use With MikroBus | ||
Kit Classification Add On Board | ||
Kit Name Hall Current 11 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika the Hall Current 11 Click is a compact add-on board that provides economical and precise AC or DC current sensing solutions. This board features the TMCS1108A2U, a galvanically isolated Hall-effect current sensor with high accuracy, excellent linearity, and temperature stability from Texas Instruments. The input current flows through an internal 1.8mΩ conductor that generates a magnetic field measured by an integrated Hall-effect sensor. It features a 100V functional isolation working voltage with both unidirectional and bidirectional current sensing. Based on the selected logic voltage VCC, the TMCS1108A2U allows the user to measure current in two appropriate ranges, where after that, can process the output signal in analog or digital form. This Click board is suitable for AC or DC current-sensing in industrial, commercial, and communications systems.
Low power consumption
High accuracy
Featuring a 100V functional isolation working voltage
Bigger than 3% full-scale error across temperature
Both unidirectional and bidirectional current sensing
Possibility of signal processing in analog and digital form
Related links
- MikroElektronika Hall Current Click Hall Effect Sensor Add On Board for ACS71010 MikroBUS
- MikroElektronika Hall Current 13 Click Hall Effect Sensor Add On Board for TMCS1107-Q1 mikroBUS Socket
- MikroElektronika Hall Current 10 Click Hall Effect Sensor Add On Board for ACHS-7194, MCP3221 mikroBUS Socket
- MikroElektronika Hall Current 12 Click Hall Effect Sensor Add On Board for TMCS1100A4 LMV321 mikroBUS Socket
- MikroElektronika Hall Current 7 Click Hall Effect Sensor Development Kit ACS770
- MikroElektronika Hall Current Click Hall Effect Sensor Hall Current Sensor Board for ACS37035KLACTR-065B3 Differential
- MikroElektronika Hall Current 19 Click Hall Effect Sensor Sensor Board for Hall Effect Sensor AC Drives and Power
- MikroElektronika Hall Current 6 Click Hall Effect Sensor Click Board for MIKROE-7005 Compatible Development Board
