Bulgin Female 4 way Circular Connector to Power Connector, 1 m
- RS Stock No.:
- 862-082
- Mfr. Part No.:
- PXP4001/001/04S
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR81.40
View bulk pricing optionsSubtotal (1 unit)*
MYR102.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR102.02 | - |
| 10 + | MYR93.88 | MYR81.40 |
*price indicative
- RS Stock No.:
- 862-082
- Mfr. Part No.:
- PXP4001/001/04S
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | 4000 Series | |
| Product Type | Power Connector | |
| Jacket Colour | Black | |
| Jacket Material | Polyamide | |
| Cable Length | 1m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Circular Connector | |
| Voltage | 300V | |
| IP Rating | IP66, IP67, IP68 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series 4000 Series | ||
Product Type Power Connector | ||
Jacket Colour Black | ||
Jacket Material Polyamide | ||
Cable Length 1m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Circular Connector | ||
Voltage 300V | ||
IP Rating IP66, IP67, IP68 | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TN
The Bulgin Pre Wired Inline Cable Connector designed for robust connections in demanding environments, featuring four socket contacts to ensure reliable performance in various applications.
Water and dustproof to IP68 when mated with compatible sealing cap
1m cable length with a robust bayonet lock coupling type
Constructed from Durable polyamide (PA) with black plastic body
Rated for a maximum current of 8A and voltage of 300V
Operational temperature range from -30°C to +120°C
Related links
- Bulgin Female 4 way Circular Connector to Power Connector, 1 m
- Bulgin Female 6 way Circular Connector to Power Connector, 1 m
- Bulgin Female 2 way Circular Connector to Power Connector, 1 m
- Bulgin Female 3 way Circular Connector to Power Connector, 1 m
- Bulgin Female 8 way Circular Connector to Power Connector, 1 m
- Bulgin Male 4 way Circular Connector to Power Connector, 1 m
- Bulgin Female 4 way Circular Connector to Power Connector, 2 m
- Bulgin Male 6 way Circular Connector to Power Connector, 1 m
