Bulgin Female 8 way Circular Connector to Power Connector, 1 m
- RS Stock No.:
- 862-084
- Mfr. Part No.:
- PXP4001/001/08S
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR135.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR135.15 |
| 10 + | MYR124.31 |
*price indicative
- RS Stock No.:
- 862-084
- Mfr. Part No.:
- PXP4001/001/08S
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Power Connector | |
| Series | 4000 Series | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Jacket Material | Polyamide | |
| Connector Gender A | Female | |
| Connector Type A | Circular Connector | |
| Number of Contacts A | 8 | |
| Voltage | 300V | |
| IP Rating | IP66, IP67, IP68 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Power Connector | ||
Series 4000 Series | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Jacket Material Polyamide | ||
Connector Gender A Female | ||
Connector Type A Circular Connector | ||
Number of Contacts A 8 | ||
Voltage 300V | ||
IP Rating IP66, IP67, IP68 | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TN
The Bulgin Pre Wired Inline Cable Connector provides a reliable solution for electrical connections, designed for ease of use and durability in challenging environments.
Water and dustproof to IP68 when mated with a compatible sealing cap
Constructed from robust polyamide for enhanced durability
Designed to accommodate 8 socket contacts for reliable connectivity
Related links
- Bulgin Female 8 way Circular Connector to Power Connector, 1 m
- Bulgin Female 6 way Circular Connector to Power Connector, 1 m
- Bulgin Female 2 way Circular Connector to Power Connector, 1 m
- Bulgin Female 3 way Circular Connector to Power Connector, 1 m
- Bulgin Female 4 way Circular Connector to Power Connector, 1 m
- Bulgin Female 8 way Circular Connector to Power Connector, 2 m
- Bulgin Male 8 way Circular Connector to Power Connector, 1 m
- Bulgin Male 4 way Circular Connector to Power Connector, 1 m
