Bulgin Male 4 way Circular Connector to Power Connector, 1 m
- RS Stock No.:
- 862-071
- Mfr. Part No.:
- PXP4001/001/04P
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR97.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR97.88 |
| 10 + | MYR90.06 |
*price indicative
- RS Stock No.:
- 862-071
- Mfr. Part No.:
- PXP4001/001/04P
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Power Connector | |
| Series | 4000 Series | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Jacket Material | Polyamide | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Circular Connector | |
| Voltage | 300V | |
| IP Rating | IP66, IP67, IP68 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Power Connector | ||
Series 4000 Series | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Jacket Material Polyamide | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Circular Connector | ||
Voltage 300V | ||
IP Rating IP66, IP67, IP68 | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TN
The Bulgin Pre Wired Inline Cable Connector designed for reliable and secure electronic connections in demanding environments, featuring robust construction and enhanced sealing capabilities.
Water and dustproof to IP68 when used with a compatible sealing cap
Constructed with Durable polyamide (PA) for longevity
Bayonet lock coupling type ensures secure connections
Related links
- Bulgin Male 4 way Circular Connector to Power Connector, 1 m
- Bulgin Male 6 way Circular Connector to Power Connector, 1 m
- Bulgin Male 8 way Circular Connector to Power Connector, 1 m
- Bulgin Male 3 way Circular Connector to Power Connector, 1 m
- Bulgin Male 2 way Circular Connector to Power Connector, 1 m
- Bulgin Female 4 way Circular Connector to Power Connector, 1 m
- Bulgin Female 6 way Circular Connector to Power Connector, 1 m
- Bulgin Female 2 way Circular Connector to Power Connector, 1 m
