Bulgin Male 2 way Circular Connector to Power Connector, 1 m
- RS Stock No.:
- 862-069
- Mfr. Part No.:
- PXP4001/001/02P
- Manufacturer:
- Bulgin
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR70.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR70.02 |
| 10 + | MYR64.44 |
*price indicative
- RS Stock No.:
- 862-069
- Mfr. Part No.:
- PXP4001/001/02P
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Power Connector | |
| Series | 4000 Series | |
| Jacket Colour | Black | |
| Jacket Material | Polyamide | |
| Cable Length | 1m | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Connector Type A | Circular Connector | |
| Voltage | 600V | |
| Standards/Approvals | VDE | |
| IP Rating | IP66, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Power Connector | ||
Series 4000 Series | ||
Jacket Colour Black | ||
Jacket Material Polyamide | ||
Cable Length 1m | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Connector Type A Circular Connector | ||
Voltage 600V | ||
Standards/Approvals VDE | ||
IP Rating IP66, IP67, IP68 | ||
- COO (Country of Origin):
- TN
The Bulgin Pre Wired Inline Cable Connector serves as a robust solution for creating secure electrical connections. designed for versatility, it facilitates easy integration into various applications while ensuring optimal performance and reliability.
Water and dustproof to IP68 when mated with a compatible sealing cap
Includes a 1m cable length for adaptable installation
Constructed from Durable polyamide for enhanced longevity
Related links
- Bulgin Male 2 way Circular Connector to Power Connector, 1 m
- Bulgin Male 2 way Circular Connector to Power Connector, 2 m
- Bulgin Female 2 way Circular Connector to Power Connector, 1 m
- Bulgin Male 4 way Circular Connector to Power Connector, 1 m
- Bulgin Male 6 way Circular Connector to Power Connector, 1 m
- Bulgin Male 8 way Circular Connector to Power Connector, 1 m
- Bulgin Male 3 way Circular Connector to Power Connector, 1 m
- Bulgin Female 6 way Circular Connector to Power Connector, 1 m
