Bulgin Female 6 way Circular Connector to Power Connector, 1 m

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR116.36

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR116.36-
10 +MYR107.038%

*price indicative

RS Stock No.:
862-083
Mfr. Part No.:
PXP4001/001/06S
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

4000 Series

Product Type

Power Connector

Cable Length

1m

Jacket Material

Polyamide

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

Circular Connector

Number of Contacts A

6

Voltage

300V

Standards/Approvals

VDE

IP Rating

IP66, IP67, IP68

COO (Country of Origin):
TN
The Bulgin Pre Wired Inline Cable Connector designed for robust and reliable connections, providing 6 contacts in a socket configuration, suitable for various demanding environments.

Water and dustproof to IP68 when mated with compatible sealing cap

1m cable length for versatile installation options

Constructed with polyamide for durability and a plastic body type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy