Bulgin Female 4 way Circular Connector to Power Connector, 2 m

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR138.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR138.28-
10 +MYR127.198%

*price indicative

RS Stock No.:
862-093
Mfr. Part No.:
PXP4001/002/04S
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

4000 Series

Product Type

Power Connector

Jacket Material

Polyamide

Cable Length

2m

Jacket Colour

Black

Connector Type A

Circular Connector

Connector Gender A

Female

Number of Contacts A

4

Voltage

300V

IP Rating

IP66, IP67, IP68

Standards/Approvals

VDE

COO (Country of Origin):
TN
The Bulgin Pre Wired Inline Cable Connector offers a robust solution for connecting power circuits, designed specifically to ensure secure connectivity in the most demanding environments.

Water and dustproof to IP68 when mated with compatible sealing caps

Constructed from Durable polyamide (PA) for enhanced longevity

Max operating temperature of +120°C and min of -30°C for versatile applications

Features a bayonet lock coupling type for secure connections

Equipped with four socket contacts to facilitate reliable connectivity

RoHS compliant, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy