Bulgin Female 3 way Circular Connector to Power Connector, 2 m

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR98.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR98.45-
10 +MYR90.568%

*price indicative

RS Stock No.:
862-092
Mfr. Part No.:
PXP4001/002/03S
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Power Connector

Series

4000 Series

Jacket Colour

Black

Jacket Material

Polyamide

Cable Length

2m

Connector Gender A

Female

Connector Type A

Circular Connector

Number of Contacts A

3

Voltage

600V

Standards/Approvals

VDE

IP Rating

IP66, IP67, IP68

COO (Country of Origin):
TN
The Bulgin Pre Wired Inline Cable Connector designed for efficient connectivity in challenging environments, providing robust performance and reliability with a 2m cable length and three contact sockets.

Water and dustproof to IP68 when mated with a compatible sealing cap

Constructed from Durable polyamide for enhanced reliability

Supports a maximum current of 13A and voltage up to 600V

Offers a bayonet lock coupling type for secure connections

Maintains functionality in extreme temperatures ranging from -30°C to +120°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy