Murrelektronik Limited Male 4 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- RS Stock No.:
- 640-983
- Mfr. Part No.:
- 7000-12021-2340500
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR98.43
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR98.43 | - |
| 10 + | MYR90.57 | 7% |
*price indicative
- RS Stock No.:
- 640-983
- Mfr. Part No.:
- 7000-12021-2340500
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Cable Assembly | |
| Series | 7000 Series | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V dc | |
| IP Rating | IP65, IP66K, IP67 | |
| Standards/Approvals | UKCA | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Cable Assembly | ||
Series 7000 Series | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 250V dc | ||
IP Rating IP65, IP66K, IP67 | ||
Standards/Approvals UKCA | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M12 male 0° A-coded connector with cable is a 4-pole male straight connector with cable sleeves and plastic housings that offer good resistance against chemicals and oils, though resistance to aggressive media should be individually tested for your application. These connectors are versatile and specially optimized for industrial environments, with 100% testing during the manufacturing process to ensure the highest quality and reliability.
Cable outlet is straight
Coding is A
Material contact is copper alloy
Material is PUR
Related links
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Male 4 way M12 to Unterminated Free Cable End Cable Assembly, 2 m
- Murrelektronik Limited Male 4 way M12 to Unterminated Free Cable End Cable Assembly, 15 m
- Murrelektronik Limited Male 4 way M12 to Unterminated Free Cable End Cable Assembly, 1 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 4 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Male 4 way Straight to Free Cable End Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 4 way Straight to Free Cable End Sensor Actuator Cable, 3 m
