Murrelektronik Limited Male 4 way M12 to Unterminated Free Cable End Cable Assembly, 15 m
- RS Stock No.:
- 640-982
- Mfr. Part No.:
- 7000-12021-6141500
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR89.80
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR89.80 |
| 10 + | MYR82.59 |
*price indicative
- RS Stock No.:
- 640-982
- Mfr. Part No.:
- 7000-12021-6141500
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 15m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V dc | |
| Standards/Approvals | UKCA | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 15m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 250V dc | ||
Standards/Approvals UKCA | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited M12 male 0° A-coded connector with cable is a 4-pole male straight connector with cable sleeves, designed with plastic housings that provide good resistance against chemicals and oils, while resistance to aggressive media should be individually tested for your application.
Coating locking is nickeled
Coating of fitting is nickel plated
Locking material is zinc die-casting
Material screw connection is zinc die-casting
Related links
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 15 m
- Murrelektronik Limited Female 3 way M8 to Unterminated Free Cable End Cable Assembly, 15 m
- Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 15 m
- Murrelektronik Limited Female 3 way M12 to Unterminated Free Cable End Cable Assembly, 15 m
- Murrelektronik Limited Male 4 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Male 4 way M12 to Unterminated Free Cable End Cable Assembly, 1 m
- Murrelektronik Limited Male 4 way M12 to Unterminated Free Cable End Cable Assembly, 2 m
- Murrelektronik Limited Female 4 way Right Angle to Free Cable End Sensor Actuator Cable, 15 m
