Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 15 m

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR197.19

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR197.19-
10 +MYR181.418%

*price indicative

RS Stock No.:
640-922
Mfr. Part No.:
7000-12341-6341500
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000 Series

Product Type

Cable Assembly

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

15m

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

4

Connector Type B

Free Cable End

Connector Gender B

Unterminated

Voltage

250V

IP Rating

IP65, IP66K, IP67

Standards/Approvals

EAC

Coding

A Coded

COO (Country of Origin):
CZ
The Murrelektronik Limited M12 connector with cable, female 90° with cable sleeves. Plastic housings provides good resistance against chemicals and oils. This connector is optimized for industrial environments and 100% tested during manufacturing to ensure quality and reliability. Gold-plated contacts provide optimum conductivity.

Cable outlet is angled

Coding is A

Material contact is copper alloy

Material is PUR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy