Murrelektronik Limited Male 4 way M12 to Unterminated Free Cable End Cable Assembly, 2 m
- RS Stock No.:
- 640-980
- Mfr. Part No.:
- 7000-12021-6340200
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR64.94
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR64.94 | - |
| 10 + | MYR59.77 | 7% |
*price indicative
- RS Stock No.:
- 640-980
- Mfr. Part No.:
- 7000-12021-6340200
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 250V dc | |
| Standards/Approvals | UKCA | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 250V dc | ||
Standards/Approvals UKCA | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited M12 male 0° A-coded connector with cable is a 4-pole male straight connector with cable sleeves and plastic housings that offer good resistance against chemicals and oils, though resistance to aggressive media should be individually tested for your application. These connectors are versatile and specially optimized for industrial environments, with 100% testing during the manufacturing process to ensure the highest quality and reliability.
Cable outlet is straight
Coding is A
Material contact is copper alloy
Material is PUR
Related links
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 2 m
- Murrelektronik Limited Male 4 way M12 to Unterminated Free Cable End Cable Assembly, 1 m
- Murrelektronik Limited Male 4 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Male 4 way M12 to Unterminated Free Cable End Cable Assembly, 15 m
- Murrelektronik Limited Male 4 way Straight to Free Cable End Sensor Actuator Cable, 2 m
- Murrelektronik Limited Male 4 way Straight to Free Cable End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Free Cable End Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 4 way Straight to Free Cable End Sensor Actuator Cable, 1 m
