Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 2 m
- RS Stock No.:
- 641-038
- Mfr. Part No.:
- 7000-12421-6340200
- Manufacturer:
- Murrelektronik Limited
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR99.58
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR99.58 |
| 10 + | MYR91.61 |
*price indicative
- RS Stock No.:
- 641-038
- Mfr. Part No.:
- 7000-12421-6340200
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Cable Assembly | |
| Series | 7000 Series | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | EAC | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Cable Assembly | ||
Series 7000 Series | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
Standards/Approvals EAC | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M12 female 90° A-coded connector with cable, female 90°, M12, 4-pole, featuring 3x LED (PNP). Plastic housings with high resistance against chemicals and oils. Connectors are versatile, industrial-grade, 100% tested for quality and reliability. Gold-plated contacts ensure optimum conductivity. High protection and vibration-resistant design with Union nut provide durability in demanding industrial environments.
Coating locking is nickeled
Coating of fitting is nickel plated
Locking material is zinc die-casting
Material screw connection is zinc die-casting
Related links
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Female 4 way M8 to Unterminated Free Cable End Cable Assembly, 2 m
- Murrelektronik Limited Male 4 way M12 to Unterminated Free Cable End Cable Assembly, 2 m
- Murrelektronik Limited Female 4 way Straight to Unterminated Free Cable End Sensor Actuator Cable, 2 m
- Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 2 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 7.5 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 1.5 m
