Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 5 m

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR81.99

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR81.99
10 +MYR75.44

*price indicative

RS Stock No.:
639-754
Mfr. Part No.:
7000-08001-0300500
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000 Series

Product Type

Cable Assembly

Jacket Colour

Yellow

Jacket Material

Polyurethane

Cable Length

5m

Number of Contacts A

3

Connector Type A

M8

Connector Gender A

Male

Connector Type B

Free Cable End

Connector Gender B

Unterminated

Voltage

60V dc

IP Rating

IP65, IP66K, IP67

Standards/Approvals

UKCA

Coding

A Coded

COO (Country of Origin):
DE
The Murrelektronik Limited M8 Male 0° A-Cod Connector with Cable is engineered specifically for harsh industrial environments, offering high durability and reliability with 100% testing during production to ensure Peak performance. It features gold-plated contacts for excellent conductivity and a Union nut providing vibration resistance, combined with plastic housing that withstands chemicals and oils. Built with nickel-plated locking components, this connector maintains a secure seal and fits seamlessly into demanding applications.

PUR material

IP65 and IP67 protection

IP66K protection

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy