Murrelektronik Limited Male 8 way M12 to Unterminated Free Cable End Cable Assembly, 5 m

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR210.77

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR210.77-
10 +MYR193.898%

*price indicative

RS Stock No.:
640-984
Mfr. Part No.:
7000-17001-2950500
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000 Series

Product Type

Cable Assembly

Jacket Colour

Grey

Cable Length

5m

Jacket Material

Polyurethane

Connector Type A

M12

Connector Gender A

Male

Number of Contacts A

8

Connector Type B

Free Cable End

Connector Gender B

Unterminated

Voltage

30V dc

Standards/Approvals

UKCA

IP Rating

IP65, IP66K, IP67

Coding

A Coded

COO (Country of Origin):
CZ
The Murrelektronik Limited M12 male 0° A-coded connector with cable is a 5-pole male straight connector, available with a plastic hexagonal screw on request, and further cable lengths can be provided if required. The resistance to aggressive media should be individually tested for your application.

Coating locking is nickeled

Coating of fitting is nickel plated

Locking material is zinc die-casting

Material screw connection is zinc die-casting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy