Weller Xcelite Slotted, 203.2 mm Blade, 317.5mm Overall

N

Subtotal (1 unit)*

MYR51.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR51.60

*price indicative

RS Stock No.:
868-769
Mfr. Part No.:
R5168N
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Screwdriver

Screwdriver Type

Slotted

Tip Thickness

7.9mm

VDE/1000V Approved

No

Blade Length

203.2mm

Insulation

Insulated

Overall Length

317.5mm

ESD Safe

No

Blade Material

Chrome Vanadium Steel

Grip Style

Firm Grip

Height Safe

No

Standards/Approvals

No

Non-Sparking

No

COO (Country of Origin):
CN
The Weller Xcelite screwdriver is a precision tool designed for slotted fastening tasks, featuring a robust blade engineered for durability and efficiency in various applications.

Blade MADE from AISI 6150 chrome vanadium steel for enhanced longevity

Moulded firm grip for improved control and comfort during use

Length of 317.5 mm (12 1/2 in) Ideal for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy