Weller Xcelite Slotted, 203.2 mm Blade, 317.5mm Overall
- RS Stock No.:
- 868-767
- Mfr. Part No.:
- R388N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR55.93
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR55.93 |
*price indicative
- RS Stock No.:
- 868-767
- Mfr. Part No.:
- R388N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 9.5mm | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 203.2mm | |
| Overall Length | 317.5mm | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Firm Grip | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 9.5mm | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 203.2mm | ||
Overall Length 317.5mm | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe No | ||
Grip Style Firm Grip | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver designed for precision performance in a variety of applications. It features a robust construction aimed at delivering an extended product life while ensuring ease of use.
Blade constructed from AISI 6150 chrome vanadium steel for enhanced durability
Molded firm grip handle ensures comfort during extended use
Length of 317.5 mm (12 1/2 in) provides excellent reach
Related links
- Weller Xcelite Slotted 317.5mm Overall
- Weller Xcelite Slotted 295.3mm Overall
- Weller Xcelite Slotted 206.4mm Overall
- Weller Xcelite Slotted 142.9mm Overall
- Weller Xcelite Slotted 168mm Overall
- Weller Xcelite Slotted 358.8mm Overall
- Weller Xcelite Slotted 168.3mm Overall
- Weller Xcelite Slotted 168.3mm Overall
