RS PRO White Silicone Silicone Rubber Sheet, 1 m x 1m x 10 mm, 0.6MPa, 200 °C
- RS Stock No.:
- 205-456
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR2,470.12
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,470.12 |
*price indicative
- RS Stock No.:
- 205-456
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Silicone Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Density | 0.25g/cm³ | |
| Length | 1m | |
| Width | 1m | |
| Adhesive Backing | Yes | |
| Thickness | 10mm | |
| Maximum Operating Temperature | 200°C | |
| Elongation | 145% | |
| Flammability Rating | UL94 HB | |
| Tensile Strength | 0.6MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Silicone Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Density 0.25g/cm³ | ||
Length 1m | ||
Width 1m | ||
Adhesive Backing Yes | ||
Thickness 10mm | ||
Maximum Operating Temperature 200°C | ||
Elongation 145% | ||
Flammability Rating UL94 HB | ||
Tensile Strength 0.6MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, SILOCELL White 1000mm x 10mm
RS PRO offers a high-quality silicone rubber sheet designed for demanding applications in medical, pharmaceutical, and food processing industries. This rubber sheet is made from gum-based polydimethylsiloxane (PMDS) and features a closed cell sponge structure, providing excellent water sealing and mechanical properties.
Features and Benefits
Wide operating temperature: Suitable for environments ranging from -73°C to 200°C, with a high-temperature version available up to 270°C
Water sealing: Closed cell structure ensures effective water sealing with low compressive forces
Compression set resistance: Excellent ability to rebound to original thickness, especially at higher temperatures
UV and ozone resistance: Inorganic backbone provides long-term performance against UV and ozone exposure
Rugged: More durable than many other available products, ideal for demanding applications
Outdoor gasketing: Suitable for outdoor environments, from arctic to desert conditions
Applications
Ideal for gasket and seal applications, expansion joints, thermal insulation, and padding and cushioning in various industries.
Additional Information
Flammability Rating: UL 94 HB
Adhesive Backing: Yes
Tensile Strength: 0.6 MPa
Water Absorption: Less than 5%
Elongation: 145%
Density: 0.25 g/cm³
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C

