RS PRO White Silicone Silicone Rubber Sheet, 1 m x 1m x 4 mm, 0.6MPa, 200 °C

Subtotal (1 unit)*

MYR1,637.66

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,637.66

*price indicative

RS Stock No.:
205-446
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Silicone Rubber Sheet

Material

Silicone

Colour

White

Density

0.25g/cm³

Length

1m

Adhesive Backing

Yes

Width

1m

Thickness

4mm

Maximum Operating Temperature

200°C

Elongation

145%

Flammability Rating

UL94 HB

Tensile Strength

0.6MPa

COO (Country of Origin):
GB

RS PRO Rubber Sheet, SILOCELL White 1000mm x 4mm


Polymax Silicone rubber sponge sheet is the preferred choice of medical, pharmaceutical and food processing industries. Most commercially available silicone sponge products are made from gum based polydimethylsiloxane (PMDS). The polymer is chemically expanded when heat cured to create the closed cell sponge structure. Closed cell means that the cells are non-interconnecting; therefore they do not allow water to wick through the sponge. Generally, silicone sponges have superior mechanical properties and are considered to have a complete closed cell structure. Expanded closed cell silicone sponge offers many of performance benefits of solid silicone in a softer and more compliant form.

Features and Benefits


Wide operating temperature: silicone sponge has a temperature range of -73°C to 200°C

High temperature version available: suitable for use up to 270°C

Water sealing: closed cell structure allows for good water sealing with relatively low compressive forces

Compression set resistance: excellent ability to rebound to original thickness, especially at higher temperatures

UV and ozone resistance: excellent resistance due to inorganic backbone, providing long-term performance

Rugged: more durable than some other products when silicone is required

Outdoor gasketing: ideal for outdoor environments, from the arctic to the desert

Applications


Gasket and seal

Expansion joint

Thermal insulation

Padding and cushioning

Additional Information


Adhesive backing included

Flammability rating: UL 94 HB

Tensile strength: 0.6 MPa

Water absorption: Less than 5%

Elongation: 145%

Density: 0.25 g/cm³

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy