RS PRO White Silicone Silicone Rubber Sheet, 1 m x 1m x 6 mm, 0.6MPa, 200 °C
- RS Stock No.:
- 205-451
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR1,853.15
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,853.15 |
*price indicative
- RS Stock No.:
- 205-451
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Silicone Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Density | 0.25g/cm³ | |
| Length | 1m | |
| Width | 1m | |
| Adhesive Backing | Yes | |
| Thickness | 6mm | |
| Maximum Operating Temperature | 200°C | |
| Elongation | 145% | |
| Flammability Rating | UL94 HB | |
| Tensile Strength | 0.6MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Silicone Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Density 0.25g/cm³ | ||
Length 1m | ||
Width 1m | ||
Adhesive Backing Yes | ||
Thickness 6mm | ||
Maximum Operating Temperature 200°C | ||
Elongation 145% | ||
Flammability Rating UL94 HB | ||
Tensile Strength 0.6MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone Sponge
The RS PRO Rubber Sheet made from silicone sponge is ideal for applications in the medical, pharmaceutical, and food processing industries. This rubber sheet is crafted from polydimethylsiloxane (PMDS) and features a closed cell structure, preventing water absorption and offering superior mechanical properties. It provides the benefits of solid silicone in a softer, more compliant form.
Features and Benefits
Wide operating temperature: Suitable for environments ranging from -73°C to 200°C
High temperature version: Available for use up to 270°C
Water sealing: Closed cell structure ensures effective water sealing with low compressive forces
Compression set resistance: Excellent ability to rebound to original thickness, especially at higher temperatures
UV and ozone resistance: Inorganic backbone provides long-term performance
Rugged: More durable than many other available products
Outdoor gasketing: Ideal for outdoor environments, from arctic to desert conditions
Applications
This rubber sheet is commonly used in gasket and seal applications, expansion joints, thermal insulation, and as padding and cushioning material.
Additional Information
The sheet has a tensile strength of 0.6 MPa, water absorption of less than 5%, and a flammability rating of UL 94 HB. It is white in colour, with a density of 0.25 g/cm³, and comes with adhesive backing for easy installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C

