RS PRO White Silicone Silicone Rubber Sheet, 1 m x 1m x 5 mm, 0.6MPa, 200 °C
- RS Stock No.:
- 205-449
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR1,781.63
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,781.63 |
*price indicative
- RS Stock No.:
- 205-449
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Silicone Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Density | 0.25g/cm³ | |
| Length | 1m | |
| Adhesive Backing | Yes | |
| Width | 1m | |
| Thickness | 5mm | |
| Maximum Operating Temperature | 200°C | |
| Elongation | 145% | |
| Flammability Rating | UL94 HB | |
| Tensile Strength | 0.6MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Silicone Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Density 0.25g/cm³ | ||
Length 1m | ||
Adhesive Backing Yes | ||
Width 1m | ||
Thickness 5mm | ||
Maximum Operating Temperature 200°C | ||
Elongation 145% | ||
Flammability Rating UL94 HB | ||
Tensile Strength 0.6MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, SILOCELL White 1000mm x 5mm
Polymax Silicone rubber sponge sheet is the preferred choice of medical, pharmaceutical, and food processing industries. It is made from gum-based polydimethylsiloxane (PMDS) and features a closed cell structure that prevents water absorption. This rubber sheet offers the performance benefits of solid silicone in a softer, more compliant form, making it ideal for various sealing and insulation applications.
Features and Benefits
Wide operating temperature: Silicone sponge has a temperature range of -73°C to 200°C, suitable for diverse environments
High temperature version: Available for use up to 270°C, providing flexibility for extreme conditions
Water sealing: Closed cell structure allows for effective water sealing with low compressive forces
Compression set resistance: Excellent ability to rebound to original thickness, especially at higher temperatures
UV and ozone resistance: Inorganic backbone provides long-term performance against environmental factors
Rugged: More durable than many other products, ideal for demanding applications
Outdoor gasketing: Suitable for outdoor environments, from arctic to desert conditions
Applications
Gasket and seal
Expansion joint
Thermal insulation
Padding and cushioning
Additional Information
Flammability Rating: UL 94 HB
Adhesive Backing: Yes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C

