RS PRO White Silicone Silicone Rubber Sheet, 1 m x 1m x 1.5 mm, 0.6MPa, 200 °C

Subtotal (1 unit)*

MYR1,214.15

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,214.15

*price indicative

RS Stock No.:
205-439
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Silicone Rubber Sheet

Material

Silicone

Colour

White

Density

0.25g/cm³

Length

1m

Width

1m

Adhesive Backing

Yes

Thickness

1.5mm

Maximum Operating Temperature

200°C

Elongation

145%

Flammability Rating

UL94 HB

Tensile Strength

0.6MPa

COO (Country of Origin):
GB

RS PRO Rubber Sheet, Silicone Sponge


The RS PRO Rubber Sheet made from silicone sponge is ideal for applications in the medical, pharmaceutical, and food processing industries. This rubber sheet is crafted from gum-based polydimethylsiloxane (PMDS) and features a closed cell structure, preventing water absorption and ensuring superior mechanical properties.

Features and Benefits


Wide operating temperature: Suitable for environments ranging from -73°C to 200°C, with a high-temperature version available up to 270°C

Water sealing: Closed cell structure provides effective water sealing with low compressive forces

Compression set resistance: Excellent ability to rebound to original thickness, especially at higher temperatures

UV and ozone resistance: Inorganic backbone offers long-term performance against UV and ozone exposure

Rugged: More durable than many other available products, ideal for demanding applications

Outdoor gasketing: Suitable for use in diverse outdoor environments, from arctic to desert conditions

Applications


This silicone sponge rubber sheet is commonly used in gasket and seal applications, expansion joints, thermal insulation, and as padding and cushioning material.

Additional Information


The sheet features a tensile strength of 0.6 MPa, water absorption of less than 5%, and a flammability rating of UL 94 HB. It is white in colour, with a density of 0.25 g/cm³, and comes with adhesive backing for easy installation. The sheet measures 1000mm in length and width, with a thickness of 1.5mm.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy