RS PRO White Silicone Silicone Rubber Sheet, 1 m x 1m x 8 mm, 0.6MPa, 200 °C
- RS Stock No.:
- 205-453
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR1,935.04
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,935.04 |
*price indicative
- RS Stock No.:
- 205-453
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Silicone Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Length | 1m | |
| Density | 0.25g/cm³ | |
| Width | 1m | |
| Adhesive Backing | Yes | |
| Thickness | 8mm | |
| Maximum Operating Temperature | 200°C | |
| Flammability Rating | UL94 HB | |
| Tensile Strength | 0.6MPa | |
| Elongation | 145% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Silicone Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Length 1m | ||
Density 0.25g/cm³ | ||
Width 1m | ||
Adhesive Backing Yes | ||
Thickness 8mm | ||
Maximum Operating Temperature 200°C | ||
Flammability Rating UL94 HB | ||
Tensile Strength 0.6MPa | ||
Elongation 145% | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, SILOCELL White 1000mm x 8mm
RS PRO offers a high-quality rubber sheet designed for versatile applications in demanding environments. This silicone rubber sponge sheet is ideal for industries such as medical, pharmaceutical, and food processing, providing excellent sealing and insulation properties. Its closed cell structure ensures superior water resistance, making it a reliable choice for various sealing needs.
Features and Benefits
Wide operating temperature: Silicone sponge operates from -73°C to 200°C, with a high-temperature version available up to 270°C
Water sealing: Closed cell structure provides effective water sealing with low compressive forces
Compression set resistance: Excellent ability to rebound to original thickness, especially at higher temperatures
UV and ozone resistance: Inorganic backbone offers long-term performance against UV and ozone exposure
Rugged: More durable than many other available products, ideal for demanding applications
Outdoor gasketing: Suitable for outdoor environments, from arctic to desert conditions
Applications
This rubber sheet is commonly used in gasket and seal applications, expansion joints, thermal insulation, and as padding and cushioning material. It is suitable for both indoor and outdoor use, providing reliable performance in a wide range of temperatures.
Additional Information
The sheet features a tensile strength of 0.6 MPa and a flammability rating of UL 94 HB. It has a density of 0.25 g/cm³ and is available with adhesive backing for easy installation. The material's elongation is 145%, and it absorbs less than 5% water, ensuring durability and longevity in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C

