Teltonika RUT901000600 DNP3, Modbus TCP, MQTT, SNMP, 4 Port Ethernet, Wi-Fi
- RS Stock No.:
- 735-338
- Mfr. Part No.:
- RUT901000600
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
MYR1,053.95
FREE delivery for orders over RM 150.00
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,053.95 |
*price indicative
- RS Stock No.:
- 735-338
- Mfr. Part No.:
- RUT901000600
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Modem Type | Ethernet, Wi-Fi | |
| Model Number | RUT901000600 | |
| Transmission Speed | 150Mbps | |
| Nominal Supply Voltage | 9 → 30 V dc | |
| Mount Type | DIN Rail, Flat, Wall Mount | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Depth | 100mm | |
| Standards/Approvals | WEEE | |
| Width | 100mm | |
| Weight | 280g | |
| Height | 50mm | |
| Communication Protocol | DNP3, Modbus TCP, MQTT, SNMP | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Modem Type Ethernet, Wi-Fi | ||
Model Number RUT901000600 | ||
Transmission Speed 150Mbps | ||
Nominal Supply Voltage 9 → 30 V dc | ||
Mount Type DIN Rail, Flat, Wall Mount | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 75°C | ||
Depth 100mm | ||
Standards/Approvals WEEE | ||
Width 100mm | ||
Weight 280g | ||
Height 50mm | ||
Communication Protocol DNP3, Modbus TCP, MQTT, SNMP | ||
- COO (Country of Origin):
- LT
The Teltonika router offers robust 4G LTE connectivity, specifically designed for seamless internet access in diverse environments, ensuring reliable performance and extensive coverage to meet the needs of modern users.
Supports 4G LTE with download speeds up to 150 Mbps
Equipped with dual SIM slots for uninterrupted service
Integrated Wi-Fi connectivity for up to 100 simultaneous users
Features robust firewall capabilities for enhanced security
Related links
- Teltonika RUT951000200 HTTP MQTT 4 Port Ethernet, Wi-Fi
- Teltonika RUTX09000400 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTX11000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTX12200300 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTM56000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUT260002000 Modbus TCP SNMP Wi-Fi
- Teltonika RUT361100000 Modbus TCP SNMP Wi-Fi
- Teltonika RUT301000800 DNP3 MQTT Wi-Fi
