Teltonika RUT951000200 HTTP, Modbus TCP, MQTT, SNMP, 4 Port Ethernet, Wi-Fi

Subtotal (1 unit)*

MYR1,622.63

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,622.63

*price indicative

RS Stock No.:
735-287
Mfr. Part No.:
RUT951000200
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Modem Type

Ethernet, Wi-Fi

Product Type

Router

Model Number

RUT951000200

Transmission Speed

150Mbps

Nominal Supply Voltage

9 → 30 V dc

Mount Type

DIN Rail, Flat, Wall Mount

Number of Ports

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

RJ45

Width

110mm

Standards/Approvals

WEEE

Depth

100mm

Height

50mm

Weight

287g

Communication Protocol

HTTP, Modbus TCP, MQTT, SNMP

COO (Country of Origin):
LT
The Teltonika router is a versatile connectivity solution designed for seamless mobile broadband access with robust features suitable for various applications.

Supports 4G LTE Cat 4, 3G, and 2G mobile communication standards

Equipped with two SIM slots for auto-switching between cards

Offers multiple PDN for diverse network access and service options

Includes a user-friendly web Interface for easy configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy