Teltonika RUT951B10L00 HTTP, Modbus TCP, MQTT, SNMP, 4 Port Ethernet

Subtotal (1 unit)*

MYR1,893.93

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,893.93

*price indicative

RS Stock No.:
735-290
Mfr. Part No.:
RUT951B10L00
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

Modem Type

Ethernet

Model Number

RUT951B10L00

Transmission Speed

150Mbps

Nominal Supply Voltage

9 → 30 V DC

Mount Type

DIN Rail, Flat, Wall Mount

Number of Ports

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

RJ45

Depth

100mm

Weight

287g

Standards/Approvals

WEEE

Width

110mm

Height

50mm

Communication Protocol

HTTP, Modbus TCP, MQTT, SNMP

COO (Country of Origin):
LT
The Teltonika mobile router offers robust connectivity solutions with Advanced features designed for efficient wireless communication in various environments.

4G LTE support for high-speed data transmission across multiple bands

Multiple SIM card options with auto-switching capabilities for seamless connectivity

Comprehensive wireless security protocols to ensure data protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy