Teltonika RUTX12200300 Modbus TCP, MQTT, SNMP, TCP, UDP, 5 Port Ethernet, Wi-Fi
- RS Stock No.:
- 735-296
- Mfr. Part No.:
- RUTX12200300
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
MYR3,505.08
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,505.08 |
*price indicative
- RS Stock No.:
- 735-296
- Mfr. Part No.:
- RUTX12200300
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Modem Type | Ethernet, Wi-Fi | |
| Model Number | RUTX12200300 | |
| Transmission Speed | 600Mbps | |
| Nominal Supply Voltage | 9 → 50 V DC | |
| Mount Type | DIN Rail, Flat, Wall Mount | |
| Number of Ports | 5 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Height | 44.2mm | |
| Depth | 95.1mm | |
| Standards/Approvals | WEEE | |
| Weight | 540g | |
| Width | 132mm | |
| Communication Protocol | Modbus TCP, MQTT, SNMP, TCP, UDP | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Modem Type Ethernet, Wi-Fi | ||
Model Number RUTX12200300 | ||
Transmission Speed 600Mbps | ||
Nominal Supply Voltage 9 → 50 V DC | ||
Mount Type DIN Rail, Flat, Wall Mount | ||
Number of Ports 5 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 75°C | ||
Height 44.2mm | ||
Depth 95.1mm | ||
Standards/Approvals WEEE | ||
Weight 540g | ||
Width 132mm | ||
Communication Protocol Modbus TCP, MQTT, SNMP, TCP, UDP | ||
- COO (Country of Origin):
- LT
The Teltonika router offers robust connectivity solutions designed for demanding network environments, integrating Advanced mobile technology with seamless Ethernet capabilities to ensure reliable performance across various applications.
Supports up to 150 simultaneous Wi-Fi connections for enhanced user experience
Features dual SIM capability for automatic switching based on signal strength
Related links
- Teltonika RUTM56000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTX11000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTX09000400 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTM52100000 Modbus TCP SNMP UDP, 5 Port 5G
- Teltonika RUTX50000100 Modbus TCP SNMP UDP, 5 Port 5G
- Teltonika RUTC50200000 Modbus TCP SNMP UDP, 5 Port 5G
- Teltonika RUT901000600 DNP3 MQTT 4 Port Ethernet, Wi-Fi
- Teltonika RUT951000200 HTTP MQTT 4 Port Ethernet, Wi-Fi
