Teltonika RUTX09000400 Modbus TCP, MQTT, SNMP, TCP, UDP, 4 Port Ethernet, Wi-Fi

Subtotal (1 unit)*

MYR2,129.71

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,129.71

*price indicative

RS Stock No.:
735-293
Mfr. Part No.:
RUTX09220400
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Modem Type

Ethernet, Wi-Fi

Product Type

Router

Model Number

RUTX09000400

Transmission Speed

300Mbps

Nominal Supply Voltage

9 → 30 V dc

Mount Type

DIN Rail, Flat, Wall Mount

Number of Ports

4

Minimum Operating Temperature

-40°C

Connection Port

RJ45

Maximum Operating Temperature

75°C

Depth

95.1mm

Height

44.2mm

Width

115mm

Standards/Approvals

WEEE

Weight

455g

Communication Protocol

Modbus TCP, MQTT, SNMP, TCP, UDP

COO (Country of Origin):
LT
The Teltonika mobile router is designed for reliable connectivity. It supports multiple LTE bands and is Ideal for various networking applications, ensuring robust performance in diverse environments.

Static and dynamic routing options allow for flexible network management

Multiple WAN options enhance failover capabilities, ensuring uninterrupted internet service

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy