Teltonika RUT260002000 Modbus TCP, MQTT, SNMP, 2 Port Ethernet, Wi-Fi
- RS Stock No.:
- 735-333
- Mfr. Part No.:
- RUT260002000
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
MYR1,344.04
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,344.04 |
*price indicative
- RS Stock No.:
- 735-333
- Mfr. Part No.:
- RUT260002000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Modem Type | Ethernet, Wi-Fi | |
| Model Number | RUT260002000 | |
| Transmission Speed | 300Mbps | |
| Nominal Supply Voltage | 9 → 30 V dc | |
| Mount Type | DIN Rail, Flat, Wall Mount | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | RJ45 | |
| Standards/Approvals | WEEE | |
| Width | 83mm | |
| Height | 25mm | |
| Depth | 74mm | |
| Weight | 130g | |
| Communication Protocol | Modbus TCP, MQTT, SNMP | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Modem Type Ethernet, Wi-Fi | ||
Model Number RUT260002000 | ||
Transmission Speed 300Mbps | ||
Nominal Supply Voltage 9 → 30 V dc | ||
Mount Type DIN Rail, Flat, Wall Mount | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port RJ45 | ||
Standards/Approvals WEEE | ||
Width 83mm | ||
Height 25mm | ||
Depth 74mm | ||
Weight 130g | ||
Communication Protocol Modbus TCP, MQTT, SNMP | ||
- COO (Country of Origin):
- LT
The Teltonika mobile router delivers robust connectivity by providing 4G LTE and 3G data services with dual-sim capabilities and versatile network management features.
Supports mobile module 4G LTE Cat 6 with up to 300 Mbps download speeds
Offers comprehensive network routing options, including static and dynamic routing protocols
Equipped with extensive VPN support, ensuring secure remote connections
Includes firewall capabilities with preconfigured rules for enhanced security
Facilitates multiple WAN connections for effective load balancing
Related links
- Teltonika RUT361100000 Modbus TCP SNMP Wi-Fi
- Teltonika RUTX09000400 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTX11000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTX12200300 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTM56000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUT901000600 DNP3 MQTT 4 Port Ethernet, Wi-Fi
- Teltonika RUT951000200 HTTP MQTT 4 Port Ethernet, Wi-Fi
- Teltonika RUT200013000 Modbus TCP SNMP, 2 Port 4G
