Teltonika RUT200013000 Modbus TCP, MQTT, SNMP, 2 Port 4G
- RS Stock No.:
- 735-332
- Mfr. Part No.:
- RUT200013000
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
MYR800.31
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR800.31 |
*price indicative
- RS Stock No.:
- 735-332
- Mfr. Part No.:
- RUT200013000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Modem Type | 4G | |
| Model Number | RUT200013000 | |
| Transmission Speed | 150Mbps | |
| Nominal Supply Voltage | 9 → 30 V DC | |
| Mount Type | DIN Rail, Flat, Wall Mount | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | RJ45 | |
| Height | 25mm | |
| Width | 83mm | |
| Depth | 74mm | |
| Weight | 125g | |
| Standards/Approvals | WEEE | |
| Communication Protocol | Modbus TCP, MQTT, SNMP | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Modem Type 4G | ||
Model Number RUT200013000 | ||
Transmission Speed 150Mbps | ||
Nominal Supply Voltage 9 → 30 V DC | ||
Mount Type DIN Rail, Flat, Wall Mount | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port RJ45 | ||
Height 25mm | ||
Width 83mm | ||
Depth 74mm | ||
Weight 125g | ||
Standards/Approvals WEEE | ||
Communication Protocol Modbus TCP, MQTT, SNMP | ||
- COO (Country of Origin):
- LT
The Teltonika mobile router is designed for versatile connectivity, featuring robust 4G LTE communication capabilities, enabling seamless integration across diverse network environments for efficient data transfer and communication.
4G LTE Cat 4 delivers speeds up to 150 DL/50 UL Mbps
Supports multiple network types, including 3G and 2G, ensuring versatility
Features dynamic routing options for enhanced network management
Related links
- Teltonika RUT206010000 Modbus TCP SNMP, 2 Port 4G
- Teltonika RUT241010000 DNP3 MQTT 2 Port 4G
- Teltonika RUT276000000 Modbus TCP SNMP, 2 Port 5G
- Teltonika RUT271000000 Modbus TCP SNMP, 2 Port 5G
- Teltonika RUT260002000 Modbus TCP SNMP Wi-Fi
- Teltonika RUT361100000 Modbus TCP SNMP Wi-Fi
- Teltonika RUTM11000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUTM09000000 Modbus TCP SNMP UDP, 4 Port 4G
