Teltonika RUTX50000100 Modbus TCP, MQTT, SNMP, TCP, UDP, 5 Port 5G

Subtotal (1 unit)*

MYR3,699.14

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,699.14

*price indicative

RS Stock No.:
735-297
Mfr. Part No.:
RUTX50000100
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Modem Type

5G

Product Type

Router

Model Number

RUTX50000100

Transmission Speed

3.3Mbps

Nominal Supply Voltage

9 → 30 V dc

Mount Type

DIN Rail, Flat, Wall Mount

Number of Ports

5

Minimum Operating Temperature

-40°C

Connection Port

RJ45

Maximum Operating Temperature

75°C

Weight

533g

Standards/Approvals

WEEE

Width

132mm

Depth

95.1mm

Height

44.2mm

Communication Protocol

Modbus TCP, MQTT, SNMP, TCP, UDP

COO (Country of Origin):
LT
The Teltonika router is a high-performance router designed for robust and reliable mobile connectivity across various networks, accommodating Advanced use cases and ensuring seamless communication.

Equipped with 5G NR capabilities for enhanced speed and connectivity

Supports dual SIM auto-switching to ensure uninterrupted service

Offers Advanced security features, including a built-in firewall and 802.1x port-based access control

Facilitates multiple WAN connections with load balancing for optimal network performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy