Teltonika RUT301000800 DNP3, Modbus TCP, MQTT, 5 Port Ethernet, Wi-Fi
- RS Stock No.:
- 735-336
- Mfr. Part No.:
- RUT301000800
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
MYR505.07
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR505.07 |
*price indicative
- RS Stock No.:
- 735-336
- Mfr. Part No.:
- RUT301000800
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Modem Type | Ethernet, Wi-Fi | |
| Product Type | Router | |
| Model Number | RUT301000800 | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 9 → 30 V dc | |
| Mount Type | DIN Rail, Flat, Wall Mount | |
| Number of Ports | 5 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Depth | 85mm | |
| Weight | 233g | |
| Height | 30mm | |
| Width | 100mm | |
| Standards/Approvals | WEEE | |
| Communication Protocol | DNP3, Modbus TCP, MQTT | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Modem Type Ethernet, Wi-Fi | ||
Product Type Router | ||
Model Number RUT301000800 | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 9 → 30 V dc | ||
Mount Type DIN Rail, Flat, Wall Mount | ||
Number of Ports 5 | ||
Minimum Operating Temperature -40°C | ||
Connection Port RJ45 | ||
Maximum Operating Temperature 75°C | ||
Depth 85mm | ||
Weight 233g | ||
Height 30mm | ||
Width 100mm | ||
Standards/Approvals WEEE | ||
Communication Protocol DNP3, Modbus TCP, MQTT | ||
- COO (Country of Origin):
- LT
The Teltonika router offers robust connectivity solutions designed for versatile network environments, facilitating seamless communication across multiple platforms and ensuring reliable data transfer in a Compact form factor.
Includes 5 x RJ45 Ethernet ports for flexible network connectivity
Supports both static and dynamic routing protocols for comprehensive network management
Features comprehensive security measures, including preconfigured firewall rules
Offers data transmission via various protocols like HTTP(S) and MQTT
Related links
- Teltonika RUT901000600 DNP3 MQTT 4 Port Ethernet, Wi-Fi
- Teltonika RUTX12200300 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTM56000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTX09000400 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTX11000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUT951000200 HTTP MQTT 4 Port Ethernet, Wi-Fi
- Teltonika RUT260002000 Modbus TCP SNMP Wi-Fi
- Teltonika RUT361100000 Modbus TCP SNMP Wi-Fi
