NTN NJ2205 25 mm ID Cylindrical Roller Bearing, 52 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR259.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR259.38

*price indicative

RS Stock No.:
700-198
Mfr. Part No.:
NJ2205
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

25mm

Race Width

18mm

Bore Type

Round

Number of Rows

1

Static Load Rating

34500N

Outside Diameter

52mm

Dynamic Load Rating

35000N

Series

NJ

End Type

Open

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN cylindrical roller bearing designed to provide robust and reliable performance in various rotary applications. Ideal for configurations demanding high radial load capacity, this single-row design ensures optimal alignment and operational efficiency. With precision engineering from ntn, this bearing facilitates smoother rotation, reducing friction and enhancing the overall service life of machinery. Perfectly suited for industrial environments, it stands as a testament to ntn's commitment to quality and durability ensuring operational excellence.

Single row design optimises load distribution and enhances stability

High radial load capacity caters to demanding applications

Precision engineering ensures low friction for reduced wear

Ideal for various industrial environments ensuring versatility

Reliable performance contributes to prolonged machinery lifespan

Robust construction from NTN guarantees exceptional durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy