NTN NJ2205EAG1C3 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- RS Stock No.:
- 698-307
- Mfr. Part No.:
- NJ2205EAG1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR326.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR326.96 |
*price indicative
- RS Stock No.:
- 698-307
- Mfr. Part No.:
- NJ2205EAG1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 18mm | |
| Bore Type | Round | |
| Static Load Rating | 34.5kN | |
| Outside Diameter | 52mm | |
| Dynamic Load Rating | 41.5kN | |
| Internal Clearance | C3 | |
| Number of Rows | 1 | |
| Series | NJ | |
| Maximum Speed - Oil | 93600°/s | |
| Maximum Speed - Grease | 66000°/s | |
| Limiting Speed | 15600rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 18mm | ||
Bore Type Round | ||
Static Load Rating 34.5kN | ||
Outside Diameter 52mm | ||
Dynamic Load Rating 41.5kN | ||
Internal Clearance C3 | ||
Number of Rows 1 | ||
Series NJ | ||
Maximum Speed - Oil 93600°/s | ||
Maximum Speed - Grease 66000°/s | ||
Limiting Speed 15600rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed to facilitate smooth rotational movement and support heavy axial loads. Engineered for optimal performance, this bearing features a robust internal structure that accommodates radial loads while maintaining reliable stability across varying operational conditions. With exceptional durability and resilience, it offers a significant advantage for machinery that demands enhanced efficiency and reduced maintenance. This model's precision engineering ensures seamless integration into various applications, making it an essential component for industrial and mechanical systems.
Internal diameter measures 25 mm ensuring proper fit for a range of applications
Designed with an external diameter of 52 mm for excellent load distribution
Bearing width of 18 mm provides additional stability under heavy loads
Dynamic load capacity of 41500000 mN supports high-performance requirements
Static load capacity reaches 34500000 mN for reliable stationary applications
Fatigue limit load of 4250000 mN enhances operational lifespan
Optimised for high lubrication limits with oil lubrication speeds up to 93600 °/s
Grease lubrication limits reaching 66000 °/s ensure consistent performance
Temperature range accommodates from -40 °C to 120 °C suitable for various environments
Compact design with minimum shoulder diameter ensuring space efficiency
Related links
- NTN NJ2205 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NJ205EAT2X 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NU2205EAT2XC3 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NJ205 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NU2205 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NU205C3 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 205 ECP 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 2205 ECP/C3 Cylindrical 25 mm ID Cylindrical Roller Bearing, 52 mm OD
