NTN NU2205 25 mm ID Cylindrical Roller Bearing, 52 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR253.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR253.60

*price indicative

RS Stock No.:
698-645
Mfr. Part No.:
NU2205
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

25mm

Race Width

18mm

Bore Type

Round

Cage Material

Pressed Steel

Series

NU

Maximum Speed - Oil

13000rpm

Static Load Rating

34500N

Number of Rows

1

Outside Diameter

52mm

Dynamic Load Rating

35000N

Maximum Speed - Grease

11000rpm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is designed for optimal reliability and efficiency in various applications. This separable bearing features a pressed steel cage, allowing for easy assembly and disassembly, making maintenance a breeze. Ideal for environments requiring robust support, it excels in managing radial loads with minimal friction. With its innovative design, this bearing is well-suited for both industrial machinery and automotive uses, ensuring longevity and superior performance. Its floating capability allows for slight misalignments, thereby accommodating natural movement and enhancing the durability of the entire assembly.

Single row design offers excellent load distribution

Cylindrical shape minimises friction for smoother operation

Separable structure facilitates quick and easy assembly/disassembly

Robust pressed steel cage enhances durability under load

Floating design accommodates misalignment improving operational flexibility

Suitable for diverse applications from industrial to automotive sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy