NTN NJ205 25 mm ID Cylindrical Roller Bearing, 52 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR217.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR217.15

*price indicative

RS Stock No.:
700-086
Mfr. Part No.:
NJ205
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

25mm

Race Width

15mm

Bore Type

Round

Number of Rows

1

Static Load Rating

27700N

Outside Diameter

52mm

Dynamic Load Rating

29300N

End Type

Open

Series

NJ

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing designed for reliable performance in a variety of applications. This Crucial component ensures optimal function by enabling effective load distribution while maintaining efficient rotational capabilities. With its robust construction, it offers excellent durability and resistance to wear, making it Ideal for continuous operation in various machinery setups. The product's Compact design optimises space utilisation, ensuring it fits seamlessly into existing assemblies, all while promoting longevity and consistent performance under pressure.

Single row design maximises load distribution and functional efficiency

Cylindrical roller construction ensures durability and resistance to wear

Optimised for effective rotational capabilities in machinery operations

Compact dimensions allow for seamless integration into existing systems

Designed for reliable performance in demanding industrial environments

Promotes enhanced longevity reducing the need for frequent replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy