NTN NU205C3 25 mm ID Cylindrical Roller Bearing, 52 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR199.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR199.39

*price indicative

RS Stock No.:
698-552
Mfr. Part No.:
NU205C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

25mm

Race Width

15mm

Bore Type

Round

Cage Material

Pressed Steel

Dynamic Load Rating

18800N

Static Load Rating

17000N

End Type

Open

Number of Rows

1

Series

NU

Internal Clearance

C3

Outside Diameter

52mm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing designed for various applications requiring efficient axial and radial load support. Constructed with a separable design and a robust pressed steel cage, it facilitates easy installation while ensuring optimal performance within demanding environments. This bearing is Ideal for high-speed operations, providing reliable durability and minimal friction, essential for maintaining equipment longevity and efficiency. With its floating feature, this bearing enhances alignment and allows for thermal expansion, making it a versatile choice for a wide range of industrial machinery.

Single row cylindrical roller design for effective load support

Separable construction for easy assembly and disassembly

Pressed steel cage enhances strength and reduces weight

Optimised for high-speed applications, improving operational efficiency

Floating feature enables better alignment and accommodates thermal expansion

Durable construction ensures a long service life, reducing maintenance costs

Minimal friction during operation, contributing to energy savings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy