NTN NU2205EAT2XC3 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- RS Stock No.:
- 698-647
- Mfr. Part No.:
- NU2205EAT2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR253.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR253.60 |
*price indicative
- RS Stock No.:
- 698-647
- Mfr. Part No.:
- NU2205EAT2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Static Load Rating | 39kN | |
| Dynamic Load Rating | 63kN | |
| Outside Diameter | 52mm | |
| Series | NU | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Static Load Rating 39kN | ||
Dynamic Load Rating 63kN | ||
Outside Diameter 52mm | ||
Series NU | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing, it features a robust floating design that allows for easy installation and replacement. This bearing ensures optimal load distribution and reduces friction, enhancing the efficiency and lifespan of your machinery. With a separable structure, maintenance is straightforward, making it an essential component for reliable operation in various industries. The product is Ideal for high-load scenarios, providing a blend of resilience and precision for enhanced operational integrity.
Engineered for single row cylindrical roller configurations, ensuring maximum load capacity
Floating design allows for simple alignment and installation
Separable structure facilitates easy maintenance and replacement
Polyamide cage enhances durability while reducing friction
Optimises load distribution for improved efficiency and machine longevity
Ideal for high-load industrial applications, ensuring reliability and performance
Related links
- NTN NJ205 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NU205C3 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NJ2205 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NJ205EAT2X 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NU2205 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NJ2205EAG1C3 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 205 ECP 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 205 ECP/C3 25 mm ID Cylindrical Roller Bearing, 52 mm OD
