NTN 4T-HM212049/HM212010 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 122.23 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR471.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR471.69

*price indicative

RS Stock No.:
700-171
Mfr. Part No.:
4T-HM212049/HM212010
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

66.67mm

Bore Type

Cylindrical

Cage Material

Steel

End Type

Open

Bearing Dynamic Load Rating

187kN

Series

4T

Outside Diameter

122.23mm

Bearing Material

Steel

Cone Width

38.35mm

Number of Rows

1

Static Load Rating

244kN

Cup Width

29.71mm

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearings is expertly designed to handle both radial and axial loads in one direction. This robust bearing solution features a pressed steel cage for improved durability and performance, making it Ideal for a variety of industrial applications. With an internal diameter of 66.675 mm and an external diameter of 122.238 mm, this bearing ensures a precise fit for enhanced operation. The innovative design includes a total width of 38.1 mm, providing optimal support under varying load conditions. This product's construction is tailored to deliver reliability and efficiency, making it an essential component for machinery requiring high performance and longevity.

Engineered for dynamic load capacities up to 208,000,000 mN, ensuring reliable performance under pressure

Static load capacity of 244,000,000 mN provides enhanced safety for static applications

Fatigue limit load of 29,800,000 mN guarantees longevity and reduced maintenance needs

Optimised lubrication limits with oil and grease options, allowing for versatile application in various environments

Temperature tolerance from 233.15 °K to 393.15 °K supports a wide range of operational conditions

Dimensions finely tuned for minimal axial and radial displacement, promoting stability throughout operation

Designed with a robust pressed steel cage for improved load distribution and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy