NTN 4T-395A Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- RS Stock No.:
- 699-281
- Mfr. Part No.:
- 4T-395A
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR203.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR203.57 |
*price indicative
- RS Stock No.:
- 699-281
- Mfr. Part No.:
- 4T-395A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 66.67mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 110mm | |
| Static Load Rating | 120kN | |
| Cup Width | 18.82mm | |
| Cone Width | 21.99mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 89.5kN | |
| End Type | Open | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 66.67mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 110mm | ||
Static Load Rating 120kN | ||
Cup Width 18.82mm | ||
Cone Width 21.99mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 89.5kN | ||
End Type Open | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to provide exceptional performance in diverse applications. This robust bearing ensures optimal load distribution, making it Ideal for both dynamic and static conditions. With a precision-engineered internal diameter of 66.675 mm and an external diameter of 87 mm, it effectively accommodates a variety of shaft sizes. Constructed with a pressed steel cage, this bearing offers durability while reducing friction, enhancing operational efficiency. Suitable for various industrial environments, The NTN Tapered roller bearing promises reliable functionality and extended service life.
Engineered for dynamic and static load distribution
Internal diameter of 66.675 mm allows versatile application
Robust construction with pressed steel cage for durability
Optimal friction reduction enhances operational efficiency
Rating life coefficient of 1 ensures dependable performance
Static axial load coefficient supports heavy loads with ease
Upper axial load coefficient offers additional stability
Designed to operate effectively under various industrial conditions
Related links
- NTN 4T-395A/394 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-395S/394A Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-394AS Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-395S Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-HM212049/HM212010 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 122.23 mm OD
- NTN 4T-39520 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- SKF 3984/2/3920/2/Q Taper Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-395A/394A Taper Roller 66.6 mm ID Roller Bearing, 110 mm OD
