NTN 4T-395S/394A Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- RS Stock No.:
- 699-298
- Mfr. Part No.:
- 4T-395S/394A
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR320.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR320.42 |
*price indicative
- RS Stock No.:
- 699-298
- Mfr. Part No.:
- 4T-395S/394A
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 66.67mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cone Width | 21.99mm | |
| Bearing Material | Steel | |
| Outside Diameter | 110mm | |
| Static Load Rating | 120kN | |
| Cup Width | 18.82mm | |
| Number of Rows | 1 | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 89.5kN | |
| End Type | Open | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 66.67mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cone Width 21.99mm | ||
Bearing Material Steel | ||
Outside Diameter 110mm | ||
Static Load Rating 120kN | ||
Cup Width 18.82mm | ||
Number of Rows 1 | ||
Series 4T | ||
Bearing Dynamic Load Rating 89.5kN | ||
End Type Open | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is engineered for optimal performance and reliability in a wide array of applications. This bearing features a single row design, providing a robust solution for managing both axial and radial loads with ease. With its pressed steel cage, it ensures consistent and smooth operation while enhancing overall durability. It is a testament to superior engineering, making it the preferred choice for industries that demand high precision and longevity in their components. This product is manufactured in France, adhering to stringent quality standards, ensuring that it meets the rigorous demands of various mechanical and industrial applications.
Single row tapered roller design optimises load-bearing capabilities
Pressed steel cage enhances the strength and reliability of the bearing
Ability to manage both axial and radial loads effectively
Manufactured in France, ensuring adherence to high-quality standards
Durability and longevity support extended service life in various applications
Ideal for use in mechanical systems requiring high precision components
Related links
- NTN 4T-395S Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-394AS Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-395A Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-395A/394 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-HM212049/HM212010 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 122.23 mm OD
- NTN 4T-39520 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-395/394A Tapered Roller 63.5 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-399AS/394A Tapered Roller 68.26 mm ID Tapered Roller Bearing, 110 mm OD
