NTN 4T-394AS Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR135.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR135.33

*price indicative

RS Stock No.:
699-276
Mfr. Part No.:
4T-394AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

66.67mm

Bore Type

Cylindrical

Cage Material

Steel

End Type

Open

Bearing Dynamic Load Rating

90kN

Number of Rows

1

Series

4T

Outside Diameter

110mm

Bearing Material

Steel

Static Load Rating

123kN

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered roller bearing is engineered for precision and reliability, designed to accommodate heavy loads while maintaining optimal performance. Ideal for various applications, this single-row bearing excels in reducing friction and ensuring smooth operation in machinery. Its robust construction guarantees longevity, making it a staple for industries requiring dependable bearing solutions. Manufactured with meticulous attention to detail, this component meets high standards, ensuring it stands the test of time in demanding environments. The NTN Tapered roller bearing is not just a part; it's a promise of quality and durability, tailored for performance-driven applications.

Single row design enhances load carrying capacity

Tapered roller configuration for improved weight distribution

Robust construction ensures high durability and longevity

Optimised for reduced friction, resulting in smooth operation

Designed specifically for demanding industrial applications

Manufactured by ntn, a trusted name in bearing solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy