NTN 4T-395A/394 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- RS Stock No.:
- 699-282
- Mfr. Part No.:
- 4T-395A/394
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR433.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR433.80 |
*price indicative
- RS Stock No.:
- 699-282
- Mfr. Part No.:
- 4T-395A/394
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 66.67mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 89.5kN | |
| Series | 4T | |
| Outside Diameter | 110mm | |
| Static Load Rating | 120kN | |
| Cone Width | 21.99mm | |
| Bearing Material | Steel | |
| Cup Width | 18.82mm | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 66.67mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
End Type Open | ||
Bearing Dynamic Load Rating 89.5kN | ||
Series 4T | ||
Outside Diameter 110mm | ||
Static Load Rating 120kN | ||
Cone Width 21.99mm | ||
Bearing Material Steel | ||
Cup Width 18.82mm | ||
Number of Rows 1 | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is expertly engineered to support optimal performance in various applications. Featuring a precision-engineered single row design, this bearing provides reliable radial and axial load capacity, making it an essential component for machinery that demands durability and efficiency. Its pressed steel cage enhances the bearing's overall strength and longevity, ensuring consistent performance even under demanding conditions. With its robust structure, this tapered roller bearing is Ideal for use in industrial and automotive environments, where reliability and maintenance-free operation are paramount.
Single row design optimises load distribution and stability
Pressed steel cage enhances durability and operational longevity
Tapered roller architecture accommodates both radial and axial loads
Designed for high reliability in industrial and automotive applications
Minimises maintenance needs, contributing to cost efficiency
Provides smooth operation, reducing friction and wear
Manufactured by ntn, ensures a trusted standard of quality
Related links
- NTN 4T-395A Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-395S/394A Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-394AS Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-395S Tapered Roller 66.67 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-HM212049/HM212010 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 122.23 mm OD
- NTN 4T-39520 Tapered Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-395A/394A Taper Roller 66.6 mm ID Roller Bearing, 110 mm OD
- SKF 3984/2/3920/2/Q Taper Roller 66.67 mm ID Tapered Roller Bearing, 112.71 mm OD
